


1SS405-AQ | |
|---|---|
DigiKey Part Number | 4878-1SS405-AQCT-ND - Cut Tape (CT) 4878-1SS405-AQDKR-ND - Digi-Reel® 4878-1SS405-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 1SS405-AQ |
Description | DIODE SCHOTTKY 20V 50MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 50mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS405-AQ Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Vr, F 3.9pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 50mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Supplier Device Package SOD-523 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.82000 | ₹48.20 |
| 25 | ₹4.19640 | ₹104.91 |
| 100 | ₹3.48740 | ₹348.74 |
| 250 | ₹3.15664 | ₹789.16 |
| 500 | ₹2.95628 | ₹1,478.14 |
| 1,000 | ₹2.79277 | ₹2,792.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.04338 | ₹16,173.52 |
| 8,000 | ₹3.62292 | ₹28,983.36 |
| 12,000 | ₹3.40842 | ₹40,901.04 |
| 20,000 | ₹3.16712 | ₹63,342.40 |
| 28,000 | ₹3.02415 | ₹84,676.20 |
| 40,000 | ₹2.88511 | ₹1,15,404.40 |