Parametric Equivalent

MMFTN138K | |
|---|---|
DigiKey Part Number | 4878-MMFTN138KTR-ND - Tape & Reel (TR) 4878-MMFTN138KCT-ND - Cut Tape (CT) 4878-MMFTN138KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN138K |
Description | MOSFET N-CH 60V 360MA TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount SOT-23 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN138K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 350mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51.3 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.99600 | ₹109.96 |
| 100 | ₹6.77460 | ₹677.46 |
| 500 | ₹4.93700 | ₹2,468.50 |
| 1,000 | ₹4.33967 | ₹4,339.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.57834 | ₹10,735.02 |
| 6,000 | ₹3.19333 | ₹19,159.98 |
| 9,000 | ₹2.99676 | ₹26,970.84 |
| 15,000 | ₹2.77570 | ₹41,635.50 |
| 21,000 | ₹2.64462 | ₹55,537.02 |
| 30,000 | ₹2.51717 | ₹75,515.10 |
| 75,000 | ₹2.23723 | ₹1,67,792.25 |
| 1,50,000 | ₹2.06417 | ₹3,09,625.50 |
| 3,00,000 | ₹1.91869 | ₹5,75,607.00 |


