
5KP30 | |
|---|---|
DigiKey Part Number | 4878-5KP30CT-ND - Cut Tape (CT) 4878-5KP30TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP30 |
Description | TVS DIODE 30VWM 53.5VC P600 |
Customer Reference | |
Detailed Description | 53.5V Clamp 93A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 93A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹67.56000 | ₹675.60 |
| 100 | ₹46.87260 | ₹4,687.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.46078 | ₹18,730.39 |