
EGL1B | |
|---|---|
DigiKey Part Number | 4878-EGL1BTR-ND - Tape & Reel (TR) 4878-EGL1BCT-ND - Cut Tape (CT) 4878-EGL1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL1B |
Description | DIODE STANDARD 100V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | EGL1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.64800 | ₹116.48 |
| 100 | ₹9.34660 | ₹934.66 |
| 500 | ₹6.86780 | ₹3,433.90 |
| 1,000 | ₹6.06454 | ₹6,064.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹2.87721 | ₹7,193.02 |