
B125FS | |
|---|---|
DigiKey Part Number | 4878-B125FSTR-ND - Tape & Reel (TR) 4878-B125FSCT-ND - Cut Tape (CT) 4878-B125FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B125FS |
Description | BRIDGE RECT 1P 250V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B125FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 250 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 250 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SO-DIL SLIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.61500 | ₹326.15 |
| 100 | ₹20.79910 | ₹2,079.91 |
| 500 | ₹15.68134 | ₹7,840.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹13.18395 | ₹19,775.92 |
| 3,000 | ₹11.92408 | ₹35,772.24 |
| 4,500 | ₹11.28172 | ₹50,767.74 |
| 7,500 | ₹10.55959 | ₹79,196.93 |
| 10,500 | ₹10.13163 | ₹1,06,382.11 |
| 15,000 | ₹9.71576 | ₹1,45,736.40 |
| 37,500 | ₹8.80287 | ₹3,30,107.62 |
| 75,000 | ₹8.46827 | ₹6,35,120.25 |