
SUF4003 | |
|---|---|
DigiKey Part Number | 4878-SUF4003TR-ND - Tape & Reel (TR) 4878-SUF4003CT-ND - Cut Tape (CT) 4878-SUF4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUF4003 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SUF4003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹17.14600 | ₹171.46 |
| 100 | ₹10.72570 | ₹1,072.57 |
| 500 | ₹7.91336 | ₹3,956.68 |
| 1,000 | ₹7.00293 | ₹7,002.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.08877 | ₹30,443.85 |
| 10,000 | ₹4.10018 | ₹41,001.80 |
| 15,000 | ₹4.09764 | ₹61,464.60 |
| 25,000 | ₹3.94005 | ₹98,501.25 |
| 35,000 | ₹3.78335 | ₹1,32,417.25 |
| 50,000 | ₹3.60691 | ₹1,80,345.50 |
| 1,25,000 | ₹3.47118 | ₹4,33,897.50 |