


P6SMB550CA | |
|---|---|
DigiKey Part Number | 4878-P6SMB550CATR-ND - Tape & Reel (TR) 4878-P6SMB550CACT-ND - Cut Tape (CT) 4878-P6SMB550CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB550CA |
Description | TVS DIODE 495VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 790mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB550CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 790mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹31.87000 | ₹318.70 |
| 100 | ₹20.68730 | ₹2,068.73 |
| 500 | ₹17.89172 | ₹8,945.86 |
| 1,000 | ₹15.74843 | ₹15,748.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.98414 | ₹32,952.42 |