
BY2000 | |
|---|---|
DigiKey Part Number | 4878-BY2000CT-ND - Cut Tape (CT) 4878-BY2000TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY2000 |
Description | DIODE STANDARD 2000V 3A DO201 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹35.59700 | ₹355.97 |
| 100 | ₹30.13640 | ₹3,013.64 |
| 500 | ₹23.02440 | ₹11,512.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₹14.39998 | ₹24,479.97 |
| 3,400 | ₹14.25746 | ₹48,475.36 |
| 5,100 | ₹13.82643 | ₹70,514.79 |









