Diode 1500 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY228G

DigiKey Part Number
4878-BY228GCT-ND - Cut Tape (CT)
4878-BY228GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY228G
Description
DIODE STANDARD 1500V 3A DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1500 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY228G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 1500 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1500 V
Supplier Device Package
DO-201
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,105
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹82.94000₹82.94
10₹51.62500₹516.25
100₹33.42580₹3,342.58
500₹25.55906₹12,779.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1,700₹21.35659₹36,306.20
3,400₹19.48601₹66,252.43
5,100₹18.53269₹94,516.72
8,500₹17.46141₹1,48,421.99
11,900₹16.82689₹2,00,239.99
17,000₹16.21020₹2,75,573.40
Manufacturers Standard Package