
BY399 | |
|---|---|
DigiKey Part Number | 4878-BY399-ND |
Manufacturer | |
Manufacturer Product Number | BY399 |
Description | DIODE STANDARD 800V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY399 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.59400 | ₹205.94 |
| 100 | ₹12.90630 | ₹1,290.63 |
| 500 | ₹9.57580 | ₹4,787.90 |
| 1,700 | ₹7.78871 | ₹13,240.81 |
| 3,400 | ₹6.99196 | ₹23,772.66 |
| 5,100 | ₹6.58551 | ₹33,586.10 |
| 10,200 | ₹5.97870 | ₹60,982.74 |
| 51,000 | ₹4.91554 | ₹2,50,692.54 |


