
2BZX84C3V6 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C3V6TR-ND - Tape & Reel (TR) 4878-2BZX84C3V6CT-ND - Cut Tape (CT) 4878-2BZX84C3V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C3V6 |
Description | DIODE ZENER ARRAY 3.6V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C3V6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.81000 | ₹108.10 |
| 100 | ₹7.57600 | ₹757.60 |
| 500 | ₹6.30124 | ₹3,150.62 |
| 1,000 | ₹5.47934 | ₹5,479.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.23646 | ₹6,709.38 |
| 6,000 | ₹2.05009 | ₹12,300.54 |
| 9,000 | ₹1.86372 | ₹16,773.48 |
| 15,000 | ₹1.79290 | ₹26,893.50 |








