ZMC3B6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diotec Semiconductor
In Stock: 0
Unit Price: ₹0.00000
2 SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC3B6

DigiKey Part Number
4878-ZMC3B6-ND
Manufacturer
Manufacturer Product Number
ZMC3B6
Description
DIODE ZENER 3.6V 500MW MICROMELF
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±2.22% Surface Mount MicroMelf
Datasheet
 Datasheet
EDA/CAD Models
ZMC3B6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2.22%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMelf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes