
EM516 | |
|---|---|
DigiKey Part Number | 4878-EM516CT-ND - Cut Tape (CT) 4878-EM516TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM516 |
Description | DIODE STANDARD 1800V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | EM516 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1800 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.00300 | ₹150.03 |
| 100 | ₹9.30000 | ₹930.00 |
| 500 | ₹6.82122 | ₹3,410.61 |
| 1,000 | ₹6.01702 | ₹6,017.02 |
| 2,000 | ₹5.33770 | ₹10,675.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.60041 | ₹23,002.05 |
| 10,000 | ₹4.14389 | ₹41,438.90 |
| 15,000 | ₹3.91095 | ₹58,664.25 |
| 25,000 | ₹3.64909 | ₹91,227.25 |
| 35,000 | ₹3.49394 | ₹1,22,287.90 |
| 50,000 | ₹3.34310 | ₹1,67,155.00 |