


ESD5Z12-AQ | |
|---|---|
DigiKey Part Number | 4878-ESD5Z12-AQCT-ND - Cut Tape (CT) 4878-ESD5Z12-AQDKR-ND - Digi-Reel® 4878-ESD5Z12-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD5Z12-AQ |
Description | TVS DIODE 12VWM 27VC SOD-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z12-AQ Models |
Category | Power - Peak Pulse 204W |
Mfr | Power Line Protection No |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Frequency 55pF @ 1MHz |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.1V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 27V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 9.6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹5.48200 | ₹54.82 |
| 25 | ₹4.76320 | ₹119.08 |
| 100 | ₹3.98830 | ₹398.83 |
| 250 | ₹3.61784 | ₹904.46 |
| 500 | ₹3.39480 | ₹1,697.40 |
| 1,000 | ₹3.21050 | ₹3,210.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.53837 | ₹18,153.48 |
| 8,000 | ₹4.07433 | ₹32,594.64 |
| 12,000 | ₹3.83766 | ₹46,051.92 |
| 20,000 | ₹3.57149 | ₹71,429.80 |
| 28,000 | ₹3.41374 | ₹95,584.72 |
| 40,000 | ₹3.26036 | ₹1,30,414.40 |