
FE2B | |
|---|---|
DigiKey Part Number | 4878-FE2BCT-ND - Cut Tape (CT) 4878-FE2BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FE2B |
Description | DIODE STANDARD 100V 2A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FE2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.28300 | ₹152.83 |
| 100 | ₹11.27550 | ₹1,127.55 |
| 500 | ₹8.33270 | ₹4,166.35 |
| 1,000 | ₹7.17532 | ₹7,175.32 |
| 2,000 | ₹6.57521 | ₹13,150.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.36472 | ₹21,458.88 |
| 8,000 | ₹4.19337 | ₹33,546.96 |
| 12,000 | ₹4.04489 | ₹48,538.68 |
| 20,000 | ₹4.03155 | ₹80,631.00 |
| 28,000 | ₹3.91305 | ₹1,09,565.40 |
| 40,000 | ₹3.71579 | ₹1,48,631.60 |