
FX2000A | |
|---|---|
DigiKey Part Number | 4878-FX2000ACT-ND - Cut Tape (CT) 4878-FX2000ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FX2000A |
Description | DIODE STANDARD 50V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | FX2000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹73.99000 | ₹739.90 |
| 100 | ₹60.87840 | ₹6,087.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹47.80442 | ₹23,902.21 |
| 1,000 | ₹45.32567 | ₹45,325.67 |
| 1,500 | ₹41.45162 | ₹62,177.43 |
| 2,500 | ₹37.98075 | ₹94,951.88 |
| 3,500 | ₹37.47222 | ₹1,31,152.77 |
| 5,000 | ₹36.22718 | ₹1,81,135.90 |
| 12,500 | ₹34.39726 | ₹4,29,965.75 |