
FX20K120 | |
|---|---|
DigiKey Part Number | 4878-FX20K120CT-ND - Cut Tape (CT) 4878-FX20K120TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FX20K120 |
Description | DIODE STANDARD 120V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | FX20K120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹75.10800 | ₹751.08 |
| 100 | ₹61.79160 | ₹6,179.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹48.55364 | ₹24,276.82 |
| 1,000 | ₹40.34954 | ₹40,349.54 |
| 1,500 | ₹39.04369 | ₹58,565.53 |
| 2,500 | ₹38.23459 | ₹95,586.47 |
| 3,500 | ₹36.82950 | ₹1,28,903.25 |
| 5,000 | ₹35.06123 | ₹1,75,306.15 |
