DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL34M

DigiKey Part Number
4878-GL34MTR-ND - Tape & Reel (TR)
4878-GL34MCT-ND - Cut Tape (CT)
4878-GL34MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL34M
Description
DIODE STD 1000V 500MA DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 500mA Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
GL34M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,408
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.19000₹22.19
10₹13.31100₹133.11
100₹8.27940₹827.94
500₹8.12858₹4,064.29
1,000₹5.35990₹5,359.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹2.50957₹6,273.93
5,000₹2.48472₹12,423.60
Manufacturers Standard Package