
BC557C | |
|---|---|
DigiKey Part Number | 4878-BC557CCT-ND - Cut Tape (CT) 4878-BC557CTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC557C |
Description | TRANS PNP 45V 0.1A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC557C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.73400 | ₹77.34 |
| 100 | ₹4.77110 | ₹477.11 |
| 500 | ₹3.44974 | ₹1,724.87 |
| 1,000 | ₹3.01923 | ₹3,019.23 |
| 2,000 | ₹2.65487 | ₹5,309.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.34712 | ₹9,388.48 |
| 8,000 | ₹2.08760 | ₹16,700.80 |
| 12,000 | ₹1.95512 | ₹23,461.44 |
| 20,000 | ₹1.80599 | ₹36,119.80 |
| 28,000 | ₹1.71758 | ₹48,092.24 |
| 40,000 | ₹1.63162 | ₹65,264.80 |
| 1,00,000 | ₹1.44270 | ₹1,44,270.00 |
| 2,00,000 | ₹1.32590 | ₹2,65,180.00 |
| 4,00,000 | ₹1.22767 | ₹4,91,068.00 |







