
BAV756DW | |
|---|---|
DigiKey Part Number | 4878-BAV756DW-ND |
Manufacturer | |
Manufacturer Product Number | BAV756DW |
Description | DIODE ARRAY GP 90V 150MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode, 1 Pair Common Cathode 90 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV756DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode, 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹16.02800 | ₹160.28 |
| 100 | ₹10.79090 | ₹1,079.09 |
| 500 | ₹8.44824 | ₹4,224.12 |
| 1,000 | ₹7.58534 | ₹7,585.34 |