
LL4150 | |
|---|---|
DigiKey Part Number | 4878-LL4150TR-ND - Tape & Reel (TR) 4878-LL4150CT-ND - Cut Tape (CT) 4878-LL4150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4150 |
Description | DIODE STANDARD 50V 300MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80C | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 100 | ₹3.47580 | ₹347.58 |
| 500 | ₹2.49924 | ₹1,249.62 |
| 1,000 | ₹2.17496 | ₹2,174.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹0.84725 | ₹2,118.12 |
| 5,000 | ₹0.83867 | ₹4,193.35 |


