10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMAF
SMAF

TPSMA6L6.0A-AQ

DigiKey Part Number
4878-TPSMA6L6.0A-AQTR-ND - Tape & Reel (TR)
4878-TPSMA6L6.0A-AQCT-ND - Cut Tape (CT)
4878-TPSMA6L6.0A-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L6.0A-AQ
Description
TVS, SMAF, 150C, 600W, 6V, UN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L6.0A-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.7V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,493
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹21.43300₹214.33
100₹13.49330₹1,349.33
500₹10.03054₹5,015.27
1,000₹8.90765₹8,907.65
2,000₹7.96181₹15,923.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹6.55122₹49,134.15
15,000₹5.97726₹89,658.90
22,500₹5.68472₹1,27,906.20
37,500₹5.35596₹2,00,848.50
52,500₹5.16130₹2,70,968.25
75,000₹4.97204₹3,72,903.00
1,87,500₹4.74084₹8,88,907.50
Manufacturers Standard Package