
LDP01-39CAYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP01-39CAYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP01-39CAYD2-AQ |
Description | TVS DIODE 33VWM 53.3VC TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 94A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-39CAYD2-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 94A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹194.76000 | ₹194.76 |
| 50 | ₹94.04340 | ₹4,702.17 |
| 100 | ₹84.23080 | ₹8,423.08 |
| 500 | ₹67.02682 | ₹33,513.41 |
| 1,000 | ₹61.49251 | ₹61,492.51 |
| 2,000 | ₹56.83974 | ₹1,13,679.48 |
| 5,000 | ₹51.95120 | ₹2,59,756.00 |