
ZMY3.9G | |
---|---|
DigiKey Part Number | 4878-ZMY3.9GTR-ND - Tape & Reel (TR) 4878-ZMY3.9GCT-ND - Cut Tape (CT) 4878-ZMY3.9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY3.9G |
Description | DIODE ZENER 3.9V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY3.9G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.06000 | ₹31.06 |
10 | ₹15.88400 | ₹158.84 |
100 | ₹9.85010 | ₹985.01 |
500 | ₹8.43030 | ₹4,215.15 |
1,000 | ₹6.21180 | ₹6,211.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.41314 | ₹27,065.70 |
10,000 | ₹4.17078 | ₹41,707.80 |