
MYS40 | |
|---|---|
DigiKey Part Number | 4878-MYS40TR-ND - Tape & Reel (TR) 4878-MYS40CT-ND - Cut Tape (CT) 4878-MYS40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYS40 |
Description | BRIDGE RECT 1P 80V 0.5A MICRODIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount 4-MicroDIL |
Datasheet | Datasheet |
EDA/CAD Models | MYS40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.118", 3.00mm Width) | |
Supplier Device Package | 4-MicroDIL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.18500 | ₹261.85 |
| 100 | ₹16.54050 | ₹1,654.05 |
| 500 | ₹12.36950 | ₹6,184.75 |
| 1,000 | ₹11.02297 | ₹11,022.97 |
| 2,000 | ₹9.88704 | ₹19,774.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.93071 | ₹35,722.84 |
| 8,000 | ₹8.12559 | ₹65,004.72 |
| 12,000 | ₹7.71526 | ₹92,583.12 |
| 20,000 | ₹7.25397 | ₹1,45,079.40 |
| 28,000 | ₹6.98083 | ₹1,95,463.24 |
| 40,000 | ₹6.71531 | ₹2,68,612.40 |
| 1,00,000 | ₹6.23181 | ₹6,23,181.00 |









