
PB1006 | |
|---|---|
DigiKey Part Number | 4878-PB1006-ND |
Manufacturer | |
Manufacturer Product Number | PB1006 |
Description | BRIDGE RECT 1PHASE 600V 7A PB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole PB |
Datasheet | Datasheet |
EDA/CAD Models | PB1006 Models |
Category | Current - Average Rectified (Io) 7 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 5 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, PB |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package PB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹229.66000 | ₹229.66 |
| 10 | ₹147.43600 | ₹1,474.36 |
| 200 | ₹90.54530 | ₹18,109.06 |
| 600 | ₹78.21963 | ₹46,931.78 |
| 1,000 | ₹73.54296 | ₹73,542.96 |
| 2,000 | ₹68.08075 | ₹1,36,161.50 |
| 5,000 | ₹62.17246 | ₹3,10,862.30 |
| 10,000 | ₹58.52399 | ₹5,85,239.90 |