
PSOT03C | |
|---|---|
DigiKey Part Number | 4878-PSOT03C-ND |
Manufacturer | |
Manufacturer Product Number | PSOT03C |
Description | TVS DIODE 3.3VWM 10.9V SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.9V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | PSOT03C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10.9V | |
Current - Peak Pulse (10/1000µs) | 43A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 300pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹16.86700 | ₹168.67 |
| 100 | ₹13.69830 | ₹1,369.83 |
| 500 | ₹10.95868 | ₹5,479.34 |
| 1,000 | ₹9.49752 | ₹9,497.52 |
| 3,000 | ₹5.84245 | ₹17,527.35 |
| 6,000 | ₹5.25662 | ₹31,539.72 |
| 12,000 | ₹4.76359 | ₹57,163.08 |
| 51,000 | ₹3.97175 | ₹2,02,559.25 |