
RAL1M | |
|---|---|
DigiKey Part Number | 4878-RAL1MTR-ND - Tape & Reel (TR) 4878-RAL1MCT-ND - Cut Tape (CT) 4878-RAL1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAL1M |
Description | DIODE STANDARD 1000V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RAL1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹18.17100 | ₹181.71 |
| 100 | ₹12.47760 | ₹1,247.76 |
| 500 | ₹9.24964 | ₹4,624.82 |
| 1,000 | ₹8.20410 | ₹8,204.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹4.89413 | ₹12,235.32 |
| 5,000 | ₹4.65930 | ₹23,296.50 |
| 7,500 | ₹4.61320 | ₹34,599.00 |
| 12,500 | ₹4.59668 | ₹57,458.50 |
| 17,500 | ₹4.48395 | ₹78,469.12 |
| 25,000 | ₹4.44810 | ₹1,11,202.50 |
| 62,500 | ₹4.31087 | ₹2,69,429.38 |