
RGL1K | |
|---|---|
DigiKey Part Number | 4878-RGL1KTR-ND - Tape & Reel (TR) 4878-RGL1KCT-ND - Cut Tape (CT) 4878-RGL1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL1K |
Description | DIODE STANDARD 800V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹16.49400 | ₹164.94 |
| 100 | ₹12.30060 | ₹1,230.06 |
| 500 | ₹9.11360 | ₹4,556.80 |
| 1,000 | ₹8.08295 | ₹8,082.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.11748 | ₹15,293.70 |
| 5,000 | ₹5.26501 | ₹26,325.05 |
| 7,500 | ₹4.61320 | ₹34,599.00 |
| 12,500 | ₹4.59668 | ₹57,458.50 |
| 17,500 | ₹4.48390 | ₹78,468.25 |
| 25,000 | ₹4.35220 | ₹1,08,805.00 |
| 62,500 | ₹4.23907 | ₹2,64,941.88 |