
BC847B-C | |
|---|---|
DigiKey Part Number | 4878-BC847B-CTR-ND - Tape & Reel (TR) 4878-BC847B-CCT-ND - Cut Tape (CT) 4878-BC847B-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B-C |
Description | TRANS NPN 50V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 300MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847B-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 200µA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.96400 | ₹59.64 |
| 100 | ₹3.67150 | ₹367.15 |
| 500 | ₹2.63716 | ₹1,318.58 |
| 1,000 | ₹2.30169 | ₹2,301.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1.87117 | ₹5,613.51 |
| 6,000 | ₹1.65328 | ₹9,919.68 |
| 9,000 | ₹1.54192 | ₹13,877.28 |
| 15,000 | ₹1.41649 | ₹21,247.35 |
| 21,000 | ₹1.34210 | ₹28,184.10 |
| 30,000 | ₹1.26972 | ₹38,091.60 |
| 75,000 | ₹1.11062 | ₹83,296.50 |
| 1,50,000 | ₹1.01217 | ₹1,51,825.50 |
| 3,00,000 | ₹0.92935 | ₹2,78,805.00 |


