
SB8100 | |
|---|---|
DigiKey Part Number | 4878-SB8100CT-ND - Cut Tape (CT) 4878-SB8100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB8100 |
Description | DIODE SCHOTTKY 100V 8A AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SB8100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹49.01600 | ₹490.16 |
| 100 | ₹32.92260 | ₹3,292.26 |
| 500 | ₹30.83712 | ₹15,418.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹24.44754 | ₹30,559.42 |
| 2,500 | ₹16.02799 | ₹40,069.97 |
| 3,750 | ₹15.52702 | ₹58,226.33 |