


P6SMBJ58CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ58CATR-ND - Tape & Reel (TR) 4878-P6SMBJ58CACT-ND - Cut Tape (CT) 4878-P6SMBJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ58CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹22.83100 | ₹228.31 |
| 100 | ₹15.98140 | ₹1,598.14 |
| 500 | ₹13.97230 | ₹6,986.15 |
| 1,000 | ₹13.05909 | ₹13,059.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.94795 | ₹20,843.85 |
| 6,000 | ₹6.39256 | ₹38,355.36 |
| 9,000 | ₹5.92466 | ₹53,321.94 |
| 15,000 | ₹5.26501 | ₹78,975.15 |
| 21,000 | ₹4.42634 | ₹92,953.14 |
| 30,000 | ₹4.32150 | ₹1,29,645.00 |