Diode 50 V 10A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK1050D1

DigiKey Part Number
4878-SK1050D1TR-ND - Tape & Reel (TR)
4878-SK1050D1CT-ND - Cut Tape (CT)
4878-SK1050D1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK1050D1
Description
DIODE SCHOTTKY 50V 10A TO252
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 50 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
SK1050D1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹72.69000₹72.69
10₹44.91600₹449.16
100₹28.97150₹2,897.15
500₹22.10186₹11,050.93
1,000₹19.88496₹19,884.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹17.06826₹51,204.78
6,000₹15.64919₹93,895.14
9,000₹14.92602₹1,34,334.18
15,000₹14.11352₹2,11,702.80
21,000₹13.63240₹2,86,280.40
30,000₹13.16476₹3,94,942.80
Manufacturers Standard Package