


SK310SMB-AQ | |
---|---|
DigiKey Part Number | 4878-SK310SMB-AQ-ND |
Manufacturer | |
Manufacturer Product Number | SK310SMB-AQ |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK310SMB-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.02000 | ₹55.02 |
10 | ₹33.72100 | ₹337.21 |
100 | ₹21.57270 | ₹2,157.27 |
500 | ₹16.30686 | ₹8,153.43 |
1,000 | ₹14.60927 | ₹14,609.27 |
3,000 | ₹12.44904 | ₹37,347.12 |
6,000 | ₹11.36035 | ₹68,162.10 |
12,000 | ₹10.44455 | ₹1,25,334.60 |
51,000 | ₹9.02930 | ₹4,60,494.30 |