


SK36SMB | |
|---|---|
DigiKey Part Number | 4878-SK36SMBTR-ND - Tape & Reel (TR) 4878-SK36SMBCT-ND - Cut Tape (CT) 4878-SK36SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36SMB |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK36SMB Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBB260-HF | Comchip Technology | 9,546 | 641-1718-1-ND | ₹60.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.19200 | ₹301.92 |
| 100 | ₹19.16840 | ₹1,916.84 |
| 500 | ₹14.36928 | ₹7,184.64 |
| 1,000 | ₹12.81867 | ₹12,818.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.84654 | ₹32,539.62 |
| 6,000 | ₹9.85194 | ₹59,111.64 |
| 9,000 | ₹9.34490 | ₹84,104.10 |
| 15,000 | ₹8.77508 | ₹1,31,626.20 |
| 21,000 | ₹8.43750 | ₹1,77,187.50 |
| 30,000 | ₹8.10942 | ₹2,43,282.60 |