Diode 80 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK88

DigiKey Part Number
4878-SK88TR-ND - Tape & Reel (TR)
4878-SK88CT-ND - Cut Tape (CT)
4878-SK88DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK88
Description
DIODE SCHOTTKY 80V 8A DO214AB
Customer Reference
Detailed Description
Diode 80 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK88 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 80 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹17.89327₹53,679.81
6,000₹16.55092₹99,305.52
9,000₹15.87320₹1,42,858.80
15,000₹15.11744₹2,26,761.60
21,000₹14.67320₹3,08,137.20
30,000₹14.24407₹4,27,322.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹44.63600₹446.36
100₹28.79450₹2,879.45
500₹21.96208₹10,981.04
1,000₹19.75823₹19,758.23
Digi-Reel®
QuantityUnit PriceExt Price
1₹73.62000₹73.62
10₹45.66100₹456.61
25₹38.09440₹952.36
100₹29.54930₹2,954.93
250₹25.33540₹6,333.85
500₹22.75230₹11,376.15
1,000₹20.59690₹20,596.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.