
SM5401 | |
|---|---|
DigiKey Part Number | 4878-SM5401TR-ND - Tape & Reel (TR) 4878-SM5401CT-ND - Cut Tape (CT) 4878-SM5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5401 |
Description | DIODE STANDARD 100V 3A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM5401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹17.05300 | ₹170.53 |
| 100 | ₹13.14850 | ₹1,314.85 |
| 500 | ₹9.76590 | ₹4,882.95 |
| 1,000 | ₹8.46595 | ₹8,465.95 |
| 2,000 | ₹7.74516 | ₹15,490.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.40001 | ₹32,000.05 |
| 10,000 | ₹4.75249 | ₹47,524.90 |
| 15,000 | ₹4.58661 | ₹68,799.15 |