
BC817K-16 | |
|---|---|
DigiKey Part Number | 4878-BC817K-16TR-ND - Tape & Reel (TR) 4878-BC817K-16CT-ND - Cut Tape (CT) 4878-BC817K-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K-16 |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817K-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.78500 | ₹97.85 |
| 100 | ₹6.01980 | ₹601.98 |
| 500 | ₹4.37042 | ₹2,185.21 |
| 1,000 | ₹3.83647 | ₹3,836.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.15435 | ₹9,463.05 |
| 6,000 | ₹2.80909 | ₹16,854.54 |
| 9,000 | ₹2.63292 | ₹23,696.28 |
| 15,000 | ₹2.43470 | ₹36,520.50 |
| 21,000 | ₹2.31723 | ₹48,661.83 |
| 30,000 | ₹2.20289 | ₹66,086.70 |
| 75,000 | ₹1.95179 | ₹1,46,384.25 |
| 1,50,000 | ₹1.79655 | ₹2,69,482.50 |
| 3,00,000 | ₹1.66602 | ₹4,99,806.00 |