Diode 60 V 3A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS360

DigiKey Part Number
4878-SMS360TR-ND - Tape & Reel (TR)
4878-SMS360CT-ND - Cut Tape (CT)
4878-SMS360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS360
Description
DIODE SCHOTTKY 60V 3A DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SMS360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹29.07400₹290.74
100₹22.52310₹2,252.31
500₹17.02694₹8,513.47
1,000₹15.25175₹15,251.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹12.36205₹61,810.25
10,000₹9.97090₹99,709.00
15,000₹9.71222₹1,45,683.30
25,000₹9.41179₹2,35,294.75
Manufacturers Standard Package