BYG10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1SMA24

DigiKey Part Number
4878-Z1SMA24TR-ND - Tape & Reel (TR)
4878-Z1SMA24CT-ND - Cut Tape (CT)
4878-Z1SMA24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z1SMA24
Description
DIODE ZENER 24V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹13.93200₹139.32
100₹9.40640₹940.64
500₹7.18794₹3,593.97
1,000₹5.85684₹5,856.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹5.77319₹43,298.92
15,000₹5.19129₹77,869.35
22,500₹4.52574₹1,01,829.15
37,500₹4.48135₹1,68,050.62
52,500₹4.43700₹2,32,942.50
75,000₹4.36161₹3,27,120.75
1,87,500₹4.34825₹8,15,296.88
Manufacturers Standard Package