ZMC2.7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diotec Semiconductor
In Stock: 2,970
Unit Price: ₹14.20000
Datasheet
2 SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC2.7

DigiKey Part Number
4878-ZMC2.7-ND
Manufacturer
Manufacturer Product Number
ZMC2.7
Description
DIODE ZENER 2.7V 500MW MICROMELF
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount MicroMelf
Datasheet
 Datasheet
EDA/CAD Models
ZMC2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMelf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes