ZMC7B5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diotec Semiconductor
In Stock: 0
Unit Price: ₹3.02792
Datasheet
Zener Diode 7.5 V 500 mW ±2% Surface Mount MicroMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC7B5

DigiKey Part Number
4878-ZMC7B5-ND
Manufacturer
Manufacturer Product Number
ZMC7B5
Description
DIODE ZENER 7.5V 500MW MICROMELF
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount MicroMelf
Datasheet
 Datasheet
EDA/CAD Models
ZMC7B5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMelf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes