
ZMY62 | |
|---|---|
DigiKey Part Number | 4878-ZMY62TR-ND - Tape & Reel (TR) 4878-ZMY62CT-ND - Cut Tape (CT) 4878-ZMY62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY62 |
Description | DIODE ZENER 62V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 28 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.26400 | ₹182.64 |
| 100 | ₹11.40600 | ₹1,140.60 |
| 500 | ₹8.43146 | ₹4,215.73 |
| 1,000 | ₹7.46793 | ₹7,467.93 |
| 2,000 | ₹6.65581 | ₹13,311.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.77455 | ₹28,872.75 |
| 10,000 | ₹5.22904 | ₹52,290.40 |
| 15,000 | ₹4.95091 | ₹74,263.65 |
| 25,000 | ₹4.63824 | ₹1,15,956.00 |
| 35,000 | ₹4.45304 | ₹1,55,856.40 |
| 50,000 | ₹4.27299 | ₹2,13,649.50 |
| 1,25,000 | ₹3.87783 | ₹4,84,728.75 |