
ZMY11 | |
|---|---|
DigiKey Part Number | 4878-ZMY11TR-ND - Tape & Reel (TR) 4878-ZMY11CT-ND - Cut Tape (CT) 4878-ZMY11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY11 |
Description | DIODE ZENER 11V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹19.94200 | ₹199.42 |
| 100 | ₹14.42520 | ₹1,442.52 |
| 500 | ₹12.87644 | ₹6,438.22 |
| 1,000 | ₹7.46793 | ₹7,467.93 |
| 2,000 | ₹7.39711 | ₹14,794.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.30578 | ₹36,528.90 |
| 10,000 | ₹4.10018 | ₹41,001.80 |
| 15,000 | ₹4.00700 | ₹60,105.00 |
| 25,000 | ₹3.91381 | ₹97,845.25 |
| 35,000 | ₹3.87784 | ₹1,35,724.40 |









