
BC808-16 | |
|---|---|
DigiKey Part Number | 4878-BC808-16TR-ND - Tape & Reel (TR) 4878-BC808-16CT-ND - Cut Tape (CT) 4878-BC808-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC808-16 |
Description | TRANS PNP 25V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC808-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.92100 | ₹79.21 |
| 100 | ₹4.87360 | ₹487.36 |
| 500 | ₹3.52616 | ₹1,763.08 |
| 1,000 | ₹3.08725 | ₹3,087.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.52596 | ₹7,577.88 |
| 6,000 | ₹2.24175 | ₹13,450.50 |
| 9,000 | ₹2.09658 | ₹18,869.22 |
| 15,000 | ₹1.93317 | ₹28,997.55 |
| 21,000 | ₹1.83634 | ₹38,563.14 |
| 30,000 | ₹1.74211 | ₹52,263.30 |
| 75,000 | ₹1.53507 | ₹1,15,130.25 |
| 1,50,000 | ₹1.40703 | ₹2,11,054.50 |
| 3,00,000 | ₹1.29935 | ₹3,89,805.00 |