
ZMY15 | |
|---|---|
DigiKey Part Number | 4878-ZMY15TR-ND - Tape & Reel (TR) 4878-ZMY15CT-ND - Cut Tape (CT) 4878-ZMY15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY15 |
Description | DIODE ZENER 15V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹14.81700 | ₹148.17 |
| 100 | ₹9.13220 | ₹913.22 |
| 500 | ₹8.43146 | ₹4,215.73 |
| 1,000 | ₹6.52302 | ₹6,523.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.59116 | ₹27,955.80 |
| 10,000 | ₹3.91381 | ₹39,138.10 |
| 15,000 | ₹3.87784 | ₹58,167.60 |