Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4401

DigiKey Part Number
4878-2N4401CT-ND - Cut Tape (CT)
4878-2N4401TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N4401
Description
TRANS NPN 40V 0.6A TO-92
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N4401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,448
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.03900₹90.39
100₹5.55390₹555.39
500₹4.03122₹2,015.61
1,000₹3.53454₹3,534.54
2,000₹3.11428₹6,228.56
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₹2.76017₹11,040.68
8,000₹2.46139₹19,691.12
12,000₹2.30884₹27,706.08
20,000₹2.13722₹42,744.40
28,000₹2.03552₹56,994.56
40,000₹1.93657₹77,462.80
1,00,000₹1.71924₹1,71,924.00
2,00,000₹1.58488₹3,16,976.00
4,00,000₹1.47193₹5,88,772.00
Manufacturers Standard Package