
ZY6.2 | |
|---|---|
DigiKey Part Number | 4878-ZY6.2CT-ND - Cut Tape (CT) 4878-ZY6.2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY6.2 |
Description | DIODE ZENER 6.2V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY6.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.66200 | ₹196.62 |
| 100 | ₹12.48690 | ₹1,248.69 |
| 500 | ₹10.41074 | ₹5,205.37 |
| 1,000 | ₹10.13677 | ₹10,136.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.13677 | ₹50,683.85 |
| 10,000 | ₹5.49797 | ₹54,979.70 |
| 15,000 | ₹5.17182 | ₹77,577.30 |
| 25,000 | ₹4.84567 | ₹1,21,141.75 |