Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel, 8-Bit 84.00mm x 44.00mm x 4.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA W162-XLG

DigiKey Part Number
1481-1218-ND
Manufacturer
Manufacturer Product Number
EA W162-XLG
Description
OLED MODULE 32DIG 16 X 2 PASSIVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel, 8-Bit 84.00mm x 44.00mm x 4.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
5.55mm H x 2.95mm W
Outline L x W x H
84.00mm x 44.00mm x 4.80mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
Without Backlight
Voltage - Supply
3.3V ~ 5V
Dot Size
0.55mm W x 0.65mm H
Interface
Parallel, 8-Bit
Operating Temperature
-40°C ~ 80°C
Text Color
Yellow
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹3,336.06000₹3,336.06
10₹2,715.72000₹27,157.20
100₹2,357.35420₹2,35,735.42
Manufacturers Standard Package