
EA W402B-NLW | |
|---|---|
DigiKey Part Number | 1481-1225-ND |
Manufacturer | |
Manufacturer Product Number | EA W402B-NLW |
Description | LCD MOD 80DIG 40X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective STN - Super-Twisted Nematic LED - White Parallel, 8-Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 40 x 2 | |
Character Format | - | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | 64.50mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,055.45000 | ₹4,055.45 |
| 10 | ₹3,329.16300 | ₹33,291.63 |
| 100 | ₹2,910.56220 | ₹2,91,056.22 |